The Nichicon UMV1C220MFD1TP is a 22uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package and through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 30mA. The Nichicon UMV1C220MFD1TP is RoHS compliant and available in quantities of 2000 per tape and reel packaging.
Nichicon UMV1C220MFD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UMV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1C220MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.