Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Dissipation factor is 0.2% with a leakage current of 7.52µA and ripple current of 50mA. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UMV1C470MFD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.52uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1C470MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.