The Nichicon UMV1C470MFD1TP is a 47uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead configuration with a 6.3mm diameter and 5mm height, and is suitable for through-hole mounting. It is RoHS compliant and available in quantities of 2000.
Nichicon UMV1C470MFD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UMV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1C470MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.