This 10uF aluminium electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a diameter of 5mm and a height of 5mm. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Nichicon UMV1E100MFD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | UMV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1E100MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.