Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features radial mounting, 4mm diameter, 5mm height, and 1.5mm lead pitch. Operates from -40°C to 105°C with a 5000-hour life rating. Ripple current capability of 6.2mA, dissipation factor of 0.12%, and leakage current of 3µA. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UMV1H010MFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMV1H010MFD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H010MFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.