Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5mm) Radial 5mm 1mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UMV1H0R1MFD1TE technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Lifetime | 5000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.