The Nichicon UMV1H2R2MFD1TP is a 2.2uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 4mm diameter and 5mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a cut tape packaging format.
Sign in to ask questions about the Nichicon UMV1H2R2MFD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMV1H2R2MFD1TP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | MV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H2R2MFD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.