Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. This radial component has a 1.5mm lead pitch, 4mm diameter, and 5mm height, suitable for through-hole mounting. Ripple current is 14mA, with a leakage current of 3µA.
Nichicon UMV1H3R3MFD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV1H3R3MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.