This Nichicon UMV1H3R3MFD1TE capacitor features a capacitance of 3.3uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 50VDC. The capacitor has a ripple current of 14 and a leakage current of 1.65μA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is designed for through-hole mounting and has a size of 4 x 5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UMV1H3R3MFD1TE technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14mA |
| Leakage Current | 1.65@2MinuA |
| Lifetime | 5000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.