Cap Aluminum Lytic 0.22uF 50V 20% (4 X 5mm) Radial 2.5mm 2.6mA 5000h 105°C Ammo
Nichicon UMV1HR22MFD1TP technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 2.6mA |
| RoHS Compliant | Yes |
| Series | MV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.