Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5mm) Radial 2.5mm 3.2mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UMV1HR33MFD1TP technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | UMV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |