Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 15mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UMV1V4R7MFD1TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | MV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |