Nichicon UMW0G101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.37% |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0G101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.