This 100uF aluminum electrolytic capacitor has a rated voltage of 4VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UMW0G101MDD1TE technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 4VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 56mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.