This 22uF aluminum electrolytic capacitor has a radial package and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a leakage current of 3uA and a ripple current of 28mA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UMW0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.