This 33uF aluminum electrolytic capacitor has a radial package and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a voltage rating of 6.3V and a tolerance of 20%. Its seated height is 0.236inch with a lead pitch of 0.079inch.
Nichicon UMW0J330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW0J330MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.