The Nichicon UMW1A330MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 10V. It has a tolerance of 20% and a ripple current of 41mA. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a height of 0.236inch and a lead pitch of 0.079inch. The Nichicon UMW1A330MDD1TP is RoHS compliant and available in a tape and reel packaging format.
Nichicon UMW1A330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1A330MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.