The Nichicon UMW1A470MDD1TP is a 47uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.236inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 per reel.
Nichicon UMW1A470MDD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | UMW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1A470MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.