The Nichicon UMW1C100MDD1CV is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 16V. The capacitor is 5mm in length and has 2 terminals. It is part of the MW series from Nichicon.
Checking distributor stock and pricing after the page loads.
Nichicon UMW1C100MDD1CV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |