The Nichicon UMW1C220MDD is a 22uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 3.52uA. It is available in a radial package with a height of 0.236inch and a lead pitch of 0.079inch.
Nichicon UMW1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.