The Nichicon UMW1E330MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 25V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This capacitor is available in a radial package with a lead pitch of 0.098inch and a seated height of 0.236inch. It is suitable for use in various applications where a reliable and efficient capacitor is required.
Nichicon UMW1E330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1E330MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.