The Nichicon UMW1H3R3MDD1TP is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 50V. It has a tolerance of 20% and is RoHS compliant. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a radial package with a lead pitch of 0.059inch and a height of 0.236inch when seated.
Nichicon UMW1H3R3MDD1TP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | UMW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.