The Nichicon MW Series 220nF 50V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 220nF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and suitable for use in through-hole mounting applications. It has a leakage current of 3uA and a ripple current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMW1HR22MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMW1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Leakage Current | 3uA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1HR22MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.