The Nichicon UMW1HR22MDD1TP is a 220nF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 2mA. It is packaged on a cut tape and is compliant with RoHS regulations.
Nichicon UMW1HR22MDD1TP technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | MW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMW1HR22MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.