The Nichicon MW Series 330nF 50V 20% aluminum electrolytic capacitor is a radial lead capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a seated height of 0.236 inch. This capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon UMW1HR33MDD1TP technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | MW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.