The Nichicon MW Series 50V 470nF 20% Radial Through Hole Capacitor has a capacitance of 470nF and operates within a temperature range of -40°C to 85°C. It is packaged in a radial configuration with a lead pitch of 0.059inch and a seated height of 0.236inch. This capacitor is RoHS compliant and available in a single unit quantity on cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 4mA |
| RoHS Compliant | Yes |
| Series | MW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |