Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPA0J152MPD1TA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 44mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.037A |
| RoHS Compliant | Yes |
| Series | UPA |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.