This aluminum electrolytic capacitor features a capacitance of 1500uF and a DC rated voltage of 6.3V. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is part of the PA series from Nichicon.
Sign in to ask questions about the Nichicon UPA0J152MPD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA0J152MPD3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | PA |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | PA(RADIAL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UPA0J152MPD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.