Nichicon UPA0J561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Impedance | 90mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA0J561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.