Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105°C Automotive
Checking distributor stock and pricing after the page loads.
Nichicon UPA0J562MHD6TN technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 26mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.