Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 20mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Offers 1.22A ripple current, 44mΩ impedance, and 300µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, automotive grade, bulk packaging.
Nichicon UPA1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 44mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.