The Nichicon UPA1A122MPD is a 1.2mF aluminum electrolytic capacitor with a 10V voltage rating and 44mR impedance. It features a radial package and through hole mount, suitable for applications requiring a compact form factor. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. Available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPA1A122MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 44mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A122MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.