This aluminum electrolytic capacitor has a capacitance of 2.7 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case with a through-hole mount and is available in quantities of 500 per reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPA1A272MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA1A272MHD1TO technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Impedance | 29mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A272MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.