Aluminum electrolytic capacitor with 3300µF capacitance and 10VDC rated voltage, featuring 20% tolerance. This radial component offers a 2280mA ripple current capability and a long operational life of 5000 hours at 105°C. Designed for through-hole mounting with a 5mm terminal pitch and 0.6mm lead diameter, its cylindrical aluminum can construction measures 12.5mm in diameter and 25mm in height. Operating across a wide temperature range from -55°C to 105°C, it exhibits low ESR characteristics.
Nichicon UPA1A332MHD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2280mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPA1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.