Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPA1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 0.512inch |
| Impedance | 90mR |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.