Automotive-grade aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features a 4000-hour life at 105°C, 930mA ripple current, and 49mΩ impedance. Radial package measuring 10mm diameter by 16mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UPA1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 49mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.