Cap Aluminum Lytic 1200uF 16V 20% (10 X 20mm) Radial 5mm 1490mA 4000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPA1C122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 35mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.