Aluminum electrolytic capacitor with 4700µF capacitance and 16VDC rated voltage, featuring 20% tolerance. Designed for through-hole mounting with radial leads on a 7.5mm pitch, this component offers a 2760mA ripple current capability and a 5000-hour lifetime at 105°C. Its cylindrical aluminum can construction measures 16mm in diameter and 25mm in height, with a lead diameter of 0.8mm. Operating temperature range is -55°C to 105°C, with low ESR and a leakage current of 4µA.
Nichicon UPA1C472MHD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2760mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.019@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPA1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.