Cap Aluminum Lytic 5600uF 16V 20% (18 X 25mm) Radial 5mm 2850mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPA1C562MHD6 technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2850mA |
| Leakage Current | 189@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.