Aluminum electrolytic capacitor, 820µF capacitance, 16VDC rated voltage, with ±20% tolerance. Features a 1220mA ripple current capability and a 3000-hour lifetime at 105°C. This through-hole component has radial leads with a 3.5mm pitch and 0.6mm diameter, housed in an 8 x 20mm cylindrical aluminum can. Offers low impedance and high reliability for demanding applications.
Nichicon UPA1C821MPD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 8 |
| Height Tolerance (mm) | 2 |
| Diameter Tolerance (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20 |
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1220mA |
| Leakage Current | 393.6@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.044@20°C@100kHz|0.088@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low lmpedance |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPA1C821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.