Nichicon UPA1E102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 4000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.