Sign in to ask questions about the Nichicon UPA1E122MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA1E122MHD1TO technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 29mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E122MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.