The Nichicon UPA1E561MPD6TD is a radial through-hole aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 25V. It has a tolerance of 20% and an impedance of 49mR. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a height of 0.689inch when seated. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPA1E561MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA1E561MPD6TD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Impedance | 49mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E561MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.