Aluminum electrolytic capacitor, 180µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 630mA ripple current, 90mΩ impedance, and 189µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating.
Nichicon UPA1V181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 630mA |
| Ripple Current (AC) | 630mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1V181MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.