Nichicon's UPA series aluminum electrolytic capacitor has a capacitance of 270uF with an impedance of 62mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a through hole mount and is RoHS compliant. It is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Nichicon UPA1V271MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPA1V271MPD1TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 62mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1V271MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.