The Nichicon UPB1A471MPD1TD is a 470uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 11mm length, suitable for through hole mounting. This capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 1000, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPB1A471MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPB1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1A471MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.