Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates within a -40°C to 105°C temperature range, offering 5000 hours of life at 85mA ripple current. Dissipation factor is 0.25% with a leakage current of 16µA.
Nichicon UPB1C101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.25% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1C101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.