Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 5mm 85mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPB1C101MED1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.