Standard aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features a radial package measuring 10mm in diameter and 20mm in height, with a 5mm lead pitch for through-hole mounting. Offers a ripple current of 430mA, leakage current of 160µA, and a rated life of 7000 hours at 105°C. Dissipation factor is 0.25%, operating temperature range from -40°C to 105°C.
Nichicon UPB1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Leakage Current | 160uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.