220µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 3.5mm lead pitch, 0.6mm lead diameter, and 8mm diameter by 11.5mm height case. Offers a 130mA ripple current, 35.2µA leakage current, and a rated life of 5000 hours at 105°C. Dissipation factor is 0.25%, with a minimum operating temperature of -40°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPB1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 35.2uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.